The B32529C5474J is a film capacitor with a capacitance of 470nF and a tolerance of 5%. It has a DC rated voltage of 50V and an AC voltage rating of 32V. The capacitor is packaged in a radial configuration with a height of 8mm and a lead length of 6mm. It is designed for through hole mounting and is lead free. The operating temperature range is from -55°C to 125°C.
TDK B32529C5474J technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Dielectric Material | PET |
| Height | 8mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | B32529 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C5474J to view detailed technical specifications.
No datasheet is available for this part.
