This 5.6nF film capacitor features a radial construction with a PET dielectric and a 5% tolerance. It is designed for through hole mounting and has a maximum operating temperature of 125°C. The capacitor is packaged in tape and reel quantities of 2800 units.
TDK B32529C562J189 technical specifications.
| Capacitance | 5.6nF |
| Construction | RADIAL |
| Dielectric | PET |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2800 |
| Packaging | Tape and Reel |
| Series | B32529 |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C562J189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
