The B32529C563M289 is a 56nF radial film capacitor from TDK, featuring a PET dielectric material and a 20% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is available in a radial package with a lead pitch of 0.197inch and is suitable for through-hole mounting. It is rated for 40V AC and 63V DC.
TDK B32529C563M289 technical specifications.
| Capacitance | 56nF |
| Package/Case | Radial |
| Dielectric Material | PET |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 12800 |
| Packaging | Tape and Reel |
| Series | B32529 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C563M289 to view detailed technical specifications.
No datasheet is available for this part.