This film capacitor has a capacitance of 680nF and a DC rated voltage of 50V with a tolerance of 5%. It is a general-purpose film capacitor with a radial package and through-hole mount. The operating temperature range is from -55°C to 125°C. The capacitor is lead-free and has a lead length of 6mm and a lead pitch of 0.197inch.
TDK B32529C5684J technical specifications.
| Capacitance | 680nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Features | General Purpose |
| Height | 9.5mm |
| Height - Seated (Max) | 0.374inch |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 0.197inch |
| Length | 0.287inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Series | B32529 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 50V |
| Width | 0.177inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C5684J to view detailed technical specifications.
No datasheet is available for this part.