This film capacitor has a capacitance of 0.68uF with a tolerance of 10% and is rated for 50VDC. It has a dielectric material of PET and is constructed with a stacked design. The capacitor is available in a through hole package with a radial termination style and a terminal pitch of 5. It operates over a temperature range of -55 to 125 degrees Celsius.
TDK B32529C5684K000 technical specifications.
| Capacitance | 0.68uF |
| Voltage | 50VDC|32VAC |
| Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 32VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 7.3 X 4.5 X 9.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32529C5684K000 to view detailed technical specifications.
No datasheet is available for this part.