
400V DC, 200V AC rated film capacitor with 1nF capacitance and 5% tolerance. Features a PET dielectric, radial package with 5mm lead pitch, and a maximum operating temperature of 125°C. Dimensions are 7.2mm length, 2.5mm depth, and 6.5mm height, with 0.5mm lead diameter. Through-hole mounting, PC pin termination, and tape and reel packaging.
TDK B32529C6102J189 technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.5mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 6.5mm |
| Height - Seated (Max) | 0.256inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B32529 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C6102J189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.