
Radial film capacitor, 1nF capacitance, 400V DC rated voltage, 200V AC rated voltage, 10% tolerance, and PET dielectric. Features a compact radial package with a 5mm lead pitch, 0.5mm lead diameter, and dimensions of 7.2mm length, 2.5mm depth, and 6.5mm height. Operates across a wide temperature range from -55°C to 125°C, with tin-matte contact plating and through-hole mounting. This RoHS compliant component is supplied in tape and reel packaging.
TDK B32529C6102K289 technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 2.5mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 6.5mm |
| Height - Seated (Max) | 0.256inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B32529 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C6102K289 to view detailed technical specifications.
No datasheet is available for this part.