This is a pulse type film capacitor with a capacitance of 0.001uF and a voltage rating of 400VDC or 200VAC. It has a tolerance of 20% and is constructed with a stacked design. The capacitor is designed for through hole mounting with a radial termination style. It has a size of 7.3 X 2.5 X 6.5 and a terminal pitch of 5. The operating temperature range is from -55 to 125 degrees Celsius.
TDK B32529C6102M189 technical specifications.
| Capacitance | 0.001uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 7.3 X 2.5 X 6.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32529C6102M189 to view detailed technical specifications.
No datasheet is available for this part.