
Radial film capacitor featuring a 10nF capacitance and 400V DC rating, constructed with a PET dielectric for stable performance. This through-hole component offers a 5% tolerance and operates across a wide temperature range from -55°C to 125°C. Measuring 7.2mm in length, 3mm in depth, and 6.5mm in height, it has a 5mm lead pitch and 0.5mm lead diameter. Designed for automotive applications, it is RoHS compliant and supplied on tape and reel.
TDK B32529C6103J289 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 3mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 6.5mm |
| Height - Seated (Max) | 0.256inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2700 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32529 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C6103J289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.