
This general purpose film capacitor from TDK has a capacitance of 1.5nF and a tolerance of 5%. It is rated for a maximum operating temperature of 125°C and a minimum operating temperature of 0°C. The capacitor is packaged in a radial configuration with a lead pitch of 5mm and a length of 7.2mm. It is available in quantities of 2800 and is packaged in tape and reel format. The capacitor is RoHS compliant and has a voltage rating of 400V.
TDK B32529C6152J189 technical specifications.
| Capacitance | 1.5nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Height | 6.5mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 2800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32529 |
| Termination | Radial |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C6152J189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.