
This film capacitor has a capacitance of 1.5nF with a tolerance of 5% and a DC rated voltage of 400V. It is available in a radial package with a lead pitch of 5mm and a height of 6.5mm. The capacitor is suitable for operation between -55°C and 125°C. It is RoHS compliant and available in quantities of 3200 per reel.
TDK B32529C6152J289 technical specifications.
| Capacitance | 1.5nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 6.5mm |
| Height - Seated (Max) | 0.256inch |
| Lead Pitch | 5mm |
| Length | 0.283inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32529 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C6152J289 to view detailed technical specifications.
No datasheet is available for this part.