Radial film capacitor with 15nF capacitance and 400V DC rating, featuring a PET dielectric and 5% tolerance. This through-hole component operates from -55°C to 125°C, with tin-matte contact plating and 0.5mm lead diameter on a 5mm pitch. Dimensions are 7.2mm x 3.5mm x 8mm, supplied in tape and reel packaging.
TDK B32529C6153J289 technical specifications.
| Capacitance | 15nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 8mm |
| Height - Seated (Max) | 0.315inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 5mm |
| Length | 0.283inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 9200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32529 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 0.138inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C6153J289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.