
Radial film capacitor with 22nF capacitance and 400V DC rating, featuring a 5% tolerance. Constructed with a PET dielectric, this through-hole component offers a wide operating temperature range from -55°C to 125°C. Dimensions include a 5mm lead pitch, 0.5mm lead diameter, 7.3mm length, 4.5mm depth, and 8mm height.
TDK B32529C6223J technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4.5mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 8mm |
| Height - Seated (Max) | 0.374inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 5mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | B32529 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 400V |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 0.177inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C6223J to view detailed technical specifications.
No datasheet is available for this part.