TDK B32529C6273J003 technical specifications.
| Capacitance | 27nF |
| Package/Case | Radial |
| Dielectric | PET |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C6273J003 to view detailed technical specifications.
No datasheet is available for this part.