
This 39nF general purpose film capacitor from TDK features a radial package with a lead pitch of 0.197inch and is designed for through hole mounting. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a tolerance of 5% and a voltage rating of 400V DC and 200V AC.
TDK B32529C6393J289 technical specifications.
| Capacitance | 39nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | PET |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 6400 |
| Packaging | Tape and Reel |
| Series | B32529 |
| Termination | PC Pins |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C6393J289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
