
This 4.7nF PET film capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and features a radial package with through hole mounting. The capacitor is rated for 200V AC and 400V DC with a tolerance of 5%. The dielectric material is PET.
TDK B32529C6472J000 technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Dielectric Material | PET |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Series | B32529 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C6472J000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
