TDK B32529C6473J189 technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Depth | 4.5mm |
| Lead Pitch | 5mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C6473J189 to view detailed technical specifications.
No datasheet is available for this part.