
47nF, 400V DC, 200V AC film capacitor with 10% tolerance. Features PET dielectric, radial construction with a 5mm lead pitch, and a compact size of 7.5mm (L) x 6mm (D) x 10.5mm (H). Operates across a wide temperature range of -55°C to 125°C, suitable for through-hole mounting. Packaged in tape and reel for automated assembly.
TDK B32529C6473K189 technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 10.5mm |
| Height - Seated (Max) | 0.413inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B32529 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C6473K189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
