
The TDK B32529C6562K289 is a 5.6nF film capacitor with a 10% tolerance, rated for 400V DC and 200V AC. It has a radial package with a 0.5mm lead diameter and 5mm lead pitch, suitable for through-hole mounting. The capacitor operates within a temperature range of -55°C to 125°C and is available in tape and reel packaging with 12800 units per package.
TDK B32529C6562K289 technical specifications.
| Capacitance | 5.6nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Dielectric Material | PET |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 12800 |
| Packaging | Tape and Reel |
| Series | B32529 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C6562K289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
