
General purpose radial film capacitor featuring a 6.8nF capacitance and 400V DC rating. Constructed with PET dielectric, this component offers a 10% tolerance and operates across a temperature range of 0°C to 125°C. The radial package has a 5mm lead pitch, 0.5mm lead diameter, and dimensions of 7.2mm (length) x 2.5mm (width) x 6.5mm (height). Tin, matte contact plating and through-hole mounting are standard.
TDK B32529C6682K289 technical specifications.
| Capacitance | 6.8nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 2.5mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 6.5mm |
| Height - Seated (Max) | 0.256inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 12800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32529 |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C6682K289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
