The B32529C6683K000 is a 0.068uF film capacitor with a rated voltage of 400VDC and 200VAC. It has a tolerance of 10% and is constructed with a stacked design. The capacitor is suitable for operation between -55°C and 125°C. It is mounted through a radial terminal with a 5mm pitch and is designed for through-hole mounting.
TDK B32529C6683K000 technical specifications.
| Capacitance | 0.068uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32529C6683K000 to view detailed technical specifications.
No datasheet is available for this part.