TDK B32529C684J technical specifications.
| Capacitance | 680nF |
| Construction | RADIAL |
| Depth | 4.5mm |
| Dielectric | PET |
| Height | 9.5mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 5mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | PCB, Through Hole |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | BOXED |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 635mV |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C684J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.