General purpose radial film capacitor featuring 1nF capacitance and a 630V DC rating. Constructed with a PET dielectric, it offers a 5% tolerance and operates across a temperature range of 0°C to 125°C. The component has a 5mm lead pitch and dimensions of 7.2mm (length) x 2.5mm (width) x 6.5mm (height), with a 0.5mm lead diameter. Packaged in tape and reel, this RoHS compliant component is suitable for through-hole mounting.
TDK B32529C8102J189 technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 2.5mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 6.5mm |
| Height - Seated (Max) | 0.256inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 11200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B32529 |
| Termination | Radial |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 630V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C8102J189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.