
General purpose film capacitor with 1nF capacitance and 5% tolerance. Features a 630V DC rating and 400V AC rating, utilizing a PET dielectric. This radial, through-hole component has a 5mm lead pitch and measures 7.2mm x 2.5mm x 6.5mm. Operating temperature range is -55°C to 125°C, with tin-matte plated contacts.
TDK B32529C8102J289 technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 2.5mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 6.5mm |
| Height - Seated (Max) | 0.256inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 12800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32529 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 630V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C8102J289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.