This 0.01uF film capacitor is rated for 630VDC and 400VAC, with a tolerance of 5%. It has a negative capacitance tolerance of -5% and a positive capacitance tolerance of 5%. The capacitor is constructed with stacked PET dielectric and has a size of 7.5 X 5 X 10mm. It is designed for pulse type applications and has a terminal pitch of 5mm. The operating temperature range is -55 to 125°C.
TDK B32529C8103J289 technical specifications.
| Capacitance | 0.01uF |
| Voltage | 630VDC|400VAC |
| Tolerance | 5% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 400VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 7.5 X 5 X 10mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32529C8103J289 to view detailed technical specifications.
No datasheet is available for this part.