This film capacitor has a capacitance of 0.01uF and a DC rated voltage of 630V. It is designed for through hole mounting and has a maximum operating temperature of 125 degrees Celsius. The capacitor measures 5mm in width, 7.5mm in length, and 10mm in height. It can operate within a temperature range of -55 to 125 degrees Celsius.
TDK B32529C8103M000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 7.5 |
| Capacitance | 0.01 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 630 |
| Height | 10 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32529C8103M000 to view detailed technical specifications.
No datasheet is available for this part.