
Radial film capacitor with 2.2nF capacitance and 630V DC rated voltage. Features PET dielectric, 5% tolerance, and a maximum operating temperature of 125°C. Constructed with tin, matte contact plating and a 5mm lead pitch, this through-hole component is supplied on tape and reel.
TDK B32529C8222J189 technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 2.5mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 6.5mm |
| Height - Seated (Max) | 0.256inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 11200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32529 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 630V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C8222J189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.