
General purpose radial film capacitor with 8.2nF capacitance and 63V DC / 40V AC voltage rating. Features a PET dielectric and 10% tolerance, operating from -55°C to 125°C. Through-hole mounting with a 5mm lead pitch and 0.5mm lead diameter. Packaged in tape and reel for automated assembly.
TDK B32529C822K289 technical specifications.
| Capacitance | 8.2nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Features | General Purpose |
| Height | 6.5mm |
| Height - Seated (Max) | 0.256inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 5mm |
| Length | 0.283inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Series | B32529 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C822K289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
