This is a radial lead film capacitor with a capacitance of 82nF and a DC voltage rating of 630V. It has a tolerance of 5% and is suitable for operation between -55°C and 125°C. The capacitor is packaged in an ammo pack with 3200 units per package and features a radial termination. It is constructed with a PET dielectric and has a lead diameter of 0.5mm and a lead pitch of 5mm.
TDK B32529C823J289 technical specifications.
| Capacitance | 82nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Dielectric | PET |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3200 |
| Packaging | Ammo Pack |
| Series | B32529 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C823J289 to view detailed technical specifications.
No datasheet is available for this part.