This 82nF film capacitor has a DC rated voltage of 630V and an operating temperature range of -55°C to 125°C. It is constructed with a radial lead and a PET dielectric. The capacitor is available in an ammo pack with 3200 pieces per package. It is suitable for use in a variety of applications where a high voltage rating is required.
TDK B32529C823K289 technical specifications.
| Capacitance | 82nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Dielectric | PET |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3200 |
| Packaging | Ammo Pack |
| Series | B32529 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C823K289 to view detailed technical specifications.
No datasheet is available for this part.