Cap Film 0.0033uF 630V PET 10% (7.3 X 3.5 X 8mm) Radial Stacked 5mm 125°C Automotive Bulk
TDK B32529C8332K003 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.0033 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 630 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32529C8332K003 to view detailed technical specifications.
No datasheet is available for this part.