This 0.0033uF PET film capacitor is a pulse type component rated for 630VDC and 400VAC. It has a tolerance of 10% and is constructed with stacked construction. The capacitor is designed for through hole mounting with a radial termination style. Operating temperature range is -55 to 125 degrees Celsius.
TDK B32529C8332K189 technical specifications.
| Capacitance | 0.0033uF |
| Voltage | 630VDC|400VAC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 400VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 7.3 X 3.5 X 8mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32529C8332K189 to view detailed technical specifications.
No datasheet is available for this part.