General purpose film capacitor featuring 3.3nF capacitance and a 630V DC rating. This radial, through-hole component utilizes a PET dielectric with 10% tolerance, operating across a -55°C to 125°C temperature range. Dimensions are 7.2mm (L) x 3.5mm (D) x 8mm (H) with a 5mm lead pitch and 0.5mm lead diameter. Tin, matte contact plating and lead-free construction ensure reliability.
TDK B32529C8332K289 technical specifications.
| Capacitance | 3.3nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 3.5mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 8mm |
| Height - Seated (Max) | 0.315inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 9200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B32529 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 630V |
| Width | 0.138inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C8332K289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.