This 33nF PET film capacitor from TDK features a radial package with through hole mount, suitable for operating temperatures between -55°C and 125°C. It has a high voltage rating of 400V AC and 630V DC. The capacitor is RoHS compliant and packaged in cut tape.
TDK B32529C8333J189 technical specifications.
| Capacitance | 33nF |
| Package/Case | Radial |
| Dielectric Material | PET |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | B32529 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C8333J189 to view detailed technical specifications.
No datasheet is available for this part.