
TDK's B32529C8472J289 is a 4.7nF film capacitor with a 5% tolerance, rated for 630V DC and 400V AC. It is available in a radial package with a lead pitch of 5mm and a lead diameter of 0.5mm. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in an ammo pack with 2300 units per package and is compliant with RoHS regulations.
TDK B32529C8472J289 technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 3.5mm |
| Dielectric | PET |
| Height | 8mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2300 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | B32529 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 630V |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C8472J289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
