This film capacitor from TDK features a capacitance of 0.0047uF and a DC rated voltage of 630V. It operates within a temperature range of -55 to 125C. The capacitor is designed for through-hole mounting and measures 3.5mm in width, 7.3mm in length, and 8mm in height.
TDK B32529C8472M000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.5 |
| Length | 7.3 |
| Capacitance | 0.0047 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 630 |
| Height | 8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32529C8472M000 to view detailed technical specifications.
No datasheet is available for this part.