The B32529C8472M289 is a 4.7nF PET film capacitor with a 20% tolerance, rated for 400V AC and 630V DC. It features a radial package with PC pins and is packaged in tape and reel. The capacitor operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations. It is suitable for use in general applications.
TDK B32529C8472M289 technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Dielectric Material | PET |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32529 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C8472M289 to view detailed technical specifications.
No datasheet is available for this part.