
This 5.6nF PET film capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is rated for a DC voltage of 630V and an AC voltage of 400V. The capacitor is available in a radial package with a lead pitch of 0.197inch and is suitable for through hole mounting.
TDK B32529C8562K289 technical specifications.
| Capacitance | 5.6nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | PET |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 9200 |
| Packaging | Tape and Reel |
| Series | B32529 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C8562K289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
