
General purpose film capacitor with 6.8nF capacitance and 630V DC rated voltage. Features a PET dielectric and 10% tolerance, housed in a radial package with a 5mm lead pitch. Operates across a wide temperature range of -55°C to 125°C, with a tin, matte contact plating. Dimensions are 7.2mm (L) x 3.5mm (W) x 8mm (H). Supplied in tape and reel packaging.
TDK B32529C8682K189 technical specifications.
| Capacitance | 6.8nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 3.5mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 8mm |
| Height - Seated (Max) | 0.315inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32529 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 630V |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C8682K189 to view detailed technical specifications.
No datasheet is available for this part.