This 0.001uF film capacitor from TDK is rated for 63VDC and 40VAC, with a tolerance of 5%. It has a negative capacitance tolerance of -5% and is constructed with stacked PET dielectric. The capacitor is designed for through-hole mounting with a radial termination style and a terminal pitch of 5mm. It operates within a temperature range of -55°C to 125°C.
TDK B32529D0102J289 technical specifications.
| Capacitance | 0.001uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 5% |
| DC Rated Voltage | 63VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 40VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32529D0102J289 to view detailed technical specifications.
No datasheet is available for this part.