This 0.01uF film capacitor has a DC rated voltage of 63V and an AC rated voltage of 40VAC. It features a tolerance of 5% and a negative capacitance tolerance of -5%. The capacitor is constructed with a stacked design and has a radial termination style with a 5mm terminal pitch. It is designed for through-hole mounting and has an operating temperature range of -55°C to 125°C.
TDK B32529D0103J289 technical specifications.
| Capacitance | 0.01uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 5% |
| DC Rated Voltage | 63VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 40VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32529D0103J289 to view detailed technical specifications.
No datasheet is available for this part.