This 0.01uF film capacitor is rated for 63VDC and 40VAC with a 10% tolerance. It has a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%. The operating temperature range is -55°C to 125°C. The capacitor is constructed with a stacked design and has a radial termination style with a 5mm terminal pitch, suitable for through-hole mounting.
TDK B32529D0103K289 technical specifications.
| Capacitance | 0.01uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 10% |
| DC Rated Voltage | 63VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 40VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32529D0103K289 to view detailed technical specifications.
No datasheet is available for this part.