This 1uF film capacitor has a DC rated voltage of 63VDC and an AC rated voltage of 40VAC. It has a capacitance tolerance of 20% and a negative capacitance tolerance of -20. The operating temperature range is from -55 to 125 degrees Celsius. The capacitor is constructed with a stacked design and has a radial termination style with a 5mm terminal pitch. It is mounted through a through hole and is suitable for use in a variety of applications.
TDK B32529D0105M289 technical specifications.
| Capacitance | 1uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 40VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32529D0105M289 to view detailed technical specifications.
No datasheet is available for this part.