This film capacitor features a capacitance of 2.2uF and a DC rated voltage of 63V. It has a through hole package with dimensions of 7.8mm in width, 7.8mm in length, and 13mm in height. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It is a type of film capacitor.
TDK B32529D0225J289 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 7.8 |
| Length | 7.8 |
| Capacitance | 2.2 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 63 |
| Height | 13 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32529D0225J289 to view detailed technical specifications.
No datasheet is available for this part.