TDK B32529D0335J289 technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Height | 13mm |
| Lead Pitch | 5mm |
| Length | 7.8mm |
| RoHS Compliant | Yes |
| Series | B32529 |
| Termination | Radial |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage Rating | 63V |
| Width | 7.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529D0335J289 to view detailed technical specifications.
No datasheet is available for this part.