The TDK B32529D0474M289 is a film capacitor with a capacitance of 0.47uF, rated for 63VDC and 40VAC. It has a tolerance of 20% and is constructed with a stacked design. The capacitor is suitable for through-hole mounting with a radial termination style. It operates over a temperature range of -55°C to 125°C.
TDK B32529D0474M289 technical specifications.
| Capacitance | 0.47uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 40VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32529D0474M289 to view detailed technical specifications.
No datasheet is available for this part.