This film capacitor has a capacitance of 0.068uF and can withstand a DC voltage of 63VDC or 40VAC. It has a tolerance of 20% and a negative capacitance tolerance of -20%. The operating temperature range is from -55 to 125 degrees Celsius. The capacitor is constructed with stacked layers and has a radial termination style with a 5mm terminal pitch. It is designed for through-hole mounting.
TDK B32529D0683M000 technical specifications.
| Capacitance | 0.068uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 40VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32529D0683M000 to view detailed technical specifications.
No datasheet is available for this part.