General purpose film capacitor with 1µF capacitance and 100V DC voltage rating. Features PET dielectric, 5% tolerance, and a radial package with 5mm lead pitch. Operates from 0°C to 125°C, with dimensions of 7.8mm x 7.8mm x 13mm. Supplied on tape and reel, this RoHS compliant component is ideal for automotive applications.
TDK B32529D1105J189 technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 7.8mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 13mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B32529 |
| Termination | Radial |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 7.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529D1105J189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.