TDK B32529D1105K000 technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Dielectric | PET |
| Height | 13mm |
| Lead Pitch | 5mm |
| Length | 7.8mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | BOX |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 7.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529D1105K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.