This 0.0022uF film capacitor has a rated voltage of 100VDC and 63VAC, with a tolerance of 10%. It features a PET dielectric and is constructed with a stacked design. The capacitor is suitable for operation between -55°C and 125°C and is mounted through a radial terminal with a 5mm pitch.
TDK B32529D1222K289 technical specifications.
| Capacitance | 0.0022uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32529D1222K289 to view detailed technical specifications.
No datasheet is available for this part.